Print Page
Product Information
Alternatives for 1N4002
2 Products Found
Product Overview
The 1N4002 from Multicomp is an axial leaded general purpose rectifier in DO-41 package. It features low forward voltage drop and high current capability.
- Maximum repetitive reverse voltage Vrrm of 100V
- Non repetitive forward surge current IFSM of 30A
- Forward current If(AV) of 1A
- Maximum forward voltage VF of 1.1V at 1A
- Operating junction temperature range from -55°C to 150°C
- Power dissipation of 2.5W
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.1V
Forward Surge Current
30A
No. of Pins
2Pins
Average Forward Current
1A
Reverse Recovery Time
-
Operating Temperature Max
150°C
Product Range
1N4002
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003