Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 7.850 |
| 5+ | € 7.070 |
| 10+ | € 6.420 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 7.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No187-0018
Order Code1518509
Technical Datasheet
Measuring Range Min0.1mm
Measuring Range Max0.25mm
Clearance Gauge MaterialPlastic
Clearance Gauge Length100mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 187-0018 is a Plastigauge provides a simple but accurate method for measurement of running/static clearance between hidden surfaces, such as big end or mains bearings, pipe flanges, head gasket, high spots, housings and injection moulding tools.
- Can highlight, clearance, lobing, ovality on shafts
- Volumetric measurement takes surface roughness into account
- Calibration card supplied
- Clearance measurement 0.025 to 0.5mm can be taken
- Non corrosive and oil soluble
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement, Industrial
Technical Specifications
Measuring Range Min
0.1mm
Clearance Gauge Material
Plastic
Product Range
-
Measuring Range Max
0.25mm
Clearance Gauge Length
100mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025