Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0323
Order Code2921889
Product RangeMulticomp ESD Matting
Technical Datasheet
7 In Stock
3 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 78.480 |
5+ | € 74.920 |
10+ | € 73.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 78.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0323
Order Code2921889
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourGrey
Mat MaterialRubber
Ground Terminal Type1 10mm Snap Stud
Ground TerminalsStud
Length1200mm
Width - Imperial3.9ft
External Width600mm
Length - Imperial23.6"
Width - Metric1.2m
Thickness2mm
Length - Metric600mm
Mat FeaturesConductive, Dissipative
Product RangeMulticomp ESD Matting
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Rubber
Ground Terminals
Stud
Width - Imperial
3.9ft
Length - Imperial
23.6"
Thickness
2mm
Mat Features
Conductive, Dissipative
SVHC
No SVHC (21-Jan-2025)
Mat Colour
Grey
Ground Terminal Type
1 10mm Snap Stud
Length
1200mm
External Width
600mm
Width - Metric
1.2m
Length - Metric
600mm
Product Range
Multicomp ESD Matting
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4