Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 131.200 |
5+ | € 125.370 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€ 131.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No029-1008
Order Code2392816
Technical Datasheet
Tape TypeSplicing
Adhesive Type-
Patch TypeGeneral Purposes
Form FactorRectangle
Tape ColourYellow
Total Tape Thickness-
Tape Backing Material-
Tape Width - Imperial0.31"
Tape Width - Metric8mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Conductivity-
Tape ApplicationGeneral Purpose Products
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 029-1008 is a yellow double Splice Tape for use with all major SMT picks and place feeders.
- Increase throughput and yields by 15 to 20%
- Precise pitch spacing
- No tools or fixtures required
- Ready to use short lengths supplied
- For 8/12/16mm component reel tapes
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair, Industrial
Technical Specifications
Tape Type
Splicing
Patch Type
General Purposes
Tape Colour
Yellow
Tape Backing Material
-
Tape Width - Metric
8mm
Tape Length - Metric
-
Tape Diameter - Metric
-
Tape Application
General Purpose Products
SVHC
No SVHC (21-Jan-2025)
Adhesive Type
-
Form Factor
Rectangle
Total Tape Thickness
-
Tape Width - Imperial
0.31"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Conductivity
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7