Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.840 |
5+ | € 4.530 |
15+ | € 4.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoT4
Order Code301474
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric22mm
External Width - Metric111mm
External Depth - Metric57mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.87"
External Width - Imperial4.37"
External Depth - Imperial2.24"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Moulded in high impact ABS. Accepts PCB size 75mm x 53mm approx. Designed to house 1 x PP3 battery
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
22mm
External Depth - Metric
57mm
Body Colour
Black
External Height - Imperial
0.87"
External Depth - Imperial
2.24"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
ABS
External Width - Metric
111mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.37"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047