Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.680 |
10+ | € 1.330 |
25+ | € 1.150 |
50+ | € 1.050 |
100+ | € 0.971 |
Price for:Each
Minimum: 5
Multiple: 5
€ 8.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSDCMF-10715W1T0
Order Code9186190
Technical Datasheet
Memory / Card TypeMultiMediaCard (MMC)
Insert & Eject MechanismPush-Push
Connector TypeMMC, SD
No. of Contacts7Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The SDCMF-10715W1T0 is a 7-position 1-row Multimedia Card with gold-plated phosphor bronze contacts and LCP glass fibre housing. It has metal cover.
- 40mΩ Contact resistance
- 1000MΩ Insulation resistance
- 0.5A Current rating
- 250VAC Voltage rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Memory / Card Type
MultiMediaCard (MMC)
Connector Type
MMC, SD
Contact Material
Phosphor Bronze
Product Range
-
Insert & Eject Mechanism
Push-Push
No. of Contacts
7Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002676
Product traceability