Print Page
Image is for illustrative purposes only. Please refer to product description.
879 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.210 |
5+ | € 7.550 |
10+ | € 6.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG405
Order Code2064901
Technical Datasheet
Coaxial Cable TypeRG405
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket Colour-
Jacket Material-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
No. of Max Strands x Strand Size-
External Diameter2.2mm
Product Range-
Product Overview
RG405 is a high-performance, semi-rigid, unjacketed coaxial cable designed for reliable signal transmission in demanding applications. With a 50-ohm impedance, this cable provides excellent performance over short distances and is suitable for professional and industrial environments.
- Ideal for high-frequency signal transmission with minimal loss
- Ensures stable shape and excellent shielding, minimizing interference
- Provides flexibility for custom applications where outer insulation is unnecessary
- High-quality conductor materials enhance signal integrity
- Flexible purchase options to match specific project needs
Technical Specifications
Coaxial Cable Type
RG405
Conductor Area CSA
-
Reel Length (Imperial)
3.3ft
Jacket Colour
-
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
External Diameter
2.2mm
SVHC
No SVHC (25-Jun-2025)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
1m
Jacket Material
-
No. of Max Strands x Strand Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02