Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT1608050L0T
Order Code3929163
Product RangeRFANT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.569 |
| 10+ | € 0.488 |
| 100+ | € 0.379 |
| 500+ | € 0.310 |
| 1000+ | € 0.285 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT1608050L0T
Order Code3929163
Product RangeRFANT Series
Technical Datasheet
Antenna TypeChip
Frequency Min2.4GHz
Frequency Max5.8GHz
Antenna MountingSMD
Gain-
VSWR-
Input Power-
Input Impedance-
Antenna Polarisation-
Product RangeRFANT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Chip
Frequency Max
5.8GHz
Gain
-
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.4GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
-
Product Range
RFANT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002