Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.840 |
3+ | € 35.200 |
10+ | € 32.910 |
Price for:Each
Minimum: 1
Multiple: 1
€ 37.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRC-3M
Order Code1719071
Technical Datasheet
Contact Configuration-
No. of Positions3 Position
Approvals / StandardsCSA, UL
IP Rating-
Switch CaseMetal
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The RC-3M is a 3-hole 22mm Switch Metal Enclosure for front mounting blocks. It has grey thermoplastic lid and a black base. This control station is provided with a knock-out cable entry.
- IP65/66 Protection rating
- -25 to 70°C Ambient working temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
-
Approvals / Standards
CSA, UL
Switch Case
Metal
SVHC
No SVHC (10-Jun-2022)
No. of Positions
3 Position
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45