Print Page
Image is for illustrative purposes only. Please refer to product description.
1,487 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.620 |
5+ | € 5.470 |
10+ | € 4.500 |
25+ | € 3.820 |
50+ | € 3.310 |
150+ | € 2.930 |
250+ | € 2.870 |
500+ | € 2.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000001
Order Code2747359
Technical Datasheet
No. of Contacts4Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Connector Body Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PS000001 Waterproof IPX5 / IPX7 Rated, Compact 3.5mm 4 Pole SMT Audio Jack from Pro Signal is suited to many portable audio equipment applications.
- Waterproof - rated IPX5 / IPX7
- Compact, low profile design
- Uses 3.5mm 4 pole stereo plug
- Copper alloy earth, ring and tip springs are gold flash plated over Ni 40µ min. underplate
- Brass terminal is gold flash plated over Ni 40µ min. underplate
- Black UL94V-0 rated housing and cover with blue epoxy oval ring
- Insulation resistance is 500Vdc
- Contact resistance between plug and terminals 30mΩ; between switch parts 100mΩ
- Voltage proof to 500Vac for 1 minute
- Insertion/withdrawal force is 0.6 to 2 kgf
- Housing strength 50N max.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Portable Devices, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
3.5mm
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Surface Mount
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.693