Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002607
Order Code3050569
Your Part Number
Technical Datasheet
73 In Stock
55 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 159.210 |
| 5+ | € 156.040 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 159.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002607
Order Code3050569
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores8Core
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourTransparent
Cable Width19.2mm
No. of Max Strands x Strand Size7 x 0.2mm
Pitch Spacing2.54mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PP002607 is an 8-core, unscreened ribbon cable with a 24AWG wire gauge. Spanning 164ft (50 meters) in length, this ribbon cable is ideal for applications where flexibility, ease of installation, and multiple signal transmission are necessary. It is designed for use in various electronic devices, control systems, and industrial equipment where space-saving and organized wiring is essential.
- 8-core configuration provides multiple connections in a single cable, reducing wiring complexity
- 24AWG wire gauge balances flexibility and current capacity for signal and low-power apps
- 4o mini
- 164ft (50m) length provides versatility for larger projects or installations
- Flat ribbon design ensures easy handling and routing, ideal for organized wiring solutions
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
164ft
Jacket Colour
Transparent
No. of Max Strands x Strand Size
7 x 0.2mm
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Cores
8Core
Conductor Area CSA
-
Reel Length (Metric)
50m
Cable Width
19.2mm
Pitch Spacing
2.54mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.25