Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 514.940 |
Product Information
Product Overview
The PP002168 from Pro-Power is a Flexible, Unscreened 624-Y Twin and Earth Multicore Flat Sheathed Mains Electricity Wiring Cable used in a wide range of domestic electrical applications with a voltage rating of 300/500V. Features a Twin or pair of current carrying conductors, both individually PVC insulated, plus one bare conductor which is the central protective circuit or Earth. This cable can be installed in fixed installations in dry or damp premises clipped to surface, on trays or in free air where the risk of mechanical damage would not be an issue. It is suitable for laying in conduit or trunking where mechanical protection is required.
- Twin Class 2 stranded bare copper conductors, according to BS EN 60229 (previously BS 6360)
- Circuit protection (Earth) stranded bare copper conductor
- PVC insulation, Type TI1 according to BS EN 50363 - Brown, Blue
- Grey PVC outer sheath, Type 6 according to BS 7655
- Voltage rating (Uo/U) : 300/500V
- Temperature range -5°C to +70°C; Short Circuit +160°C
- Minimum bending radiu: Fixed: 6 × overall diameter
Applications
Electrical, Industrial, Lighting
Technical Specifications
Unscreened
-
328ft
Grey
Copper
17.25mm
Pro Power 624-Y Twin and Earth
2Core
10mm²
100m
-
PVC
500V
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate