Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001545
Order Code2827511
Product RangePro Power Profinet Type A
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 476.300 |
| 5+ | € 466.780 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 476.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001545
Order Code2827511
Product RangePro Power Profinet Type A
Technical Datasheet
Cable ShieldingScreened
LAN Category-
Wire Gauge-
Conductor Area CSA0.34mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs2 Pair
Jacket ColourGreen
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter6.5mm
Product RangePro Power Profinet Type A
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Cable standards: BS EN/IEC 50288-1, BS EN/IEC 61156-2, EN 50396
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
LSZH
External Diameter
6.5mm
SVHC
No SVHC (25-Jun-2025)
LAN Category
-
Conductor Area CSA
0.34mm²
Reel Length (Metric)
100m
Jacket Colour
Green
Voltage Rating
300V
Conductor Material
Copper
Product Range
Pro Power Profinet Type A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.5