Print Page
Image is for illustrative purposes only. Please refer to product description.
1,674 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.750 |
25+ | € 1.450 |
50+ | € 1.200 |
150+ | € 1.030 |
250+ | € 0.896 |
500+ | € 0.794 |
1500+ | € 0.778 |
2500+ | € 0.762 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPE000031
Order Code2911014
Technical Datasheet
GenderJack
Current Rating4A
Pin Diameter2.5mm
Barrel Length-
Connector MountingChassis Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter5.6mm
Voltage Rating25VDC
Product Range-
SVHCTo Be Advised
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Chassis Mount
Barrel Inner Diameter
-
Voltage Rating
25VDC
SVHC
To Be Advised
Current Rating
4A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035