Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPD1002
Order Code1387731
Your Part Number
Technical Datasheet
347 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.340 |
| 10+ | € 1.290 |
| 25+ | € 1.250 |
| 50+ | € 1.160 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€ 1.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPD1002
Order Code1387731
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge-
Conductor Area CSA0.22mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.203mm
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.71mm
Product Range-
Product Overview
The PD1002 is a 0.22mm² 2-pair twisted Screened Cable with tinned copper conductors with PVC insulation. It is screened with aluminised polyester tape.
- CPR: Not Yet Qualified
- 77Ω Resistance
- 98pF Core to core capacitance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
Grey
Voltage Rating
-
Conductor Material
Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
0.22mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.203mm
Jacket Material
PVC
External Diameter
5.71mm
Technical Docs (1)
Alternatives for PD1002
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037