Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.820 |
5+ | € 13.200 |
10+ | € 12.940 |
Product Information
Product Overview
MPSM15S271P3NBB surge protective device module (SPD-M) is an onboard lightning protection module that integrates functions, such as thermal protection, overvoltage protection, and remote signalling, and others. A single module can meet common-mode, differential-mode or full-mode protection requirements. SPD-M, an integrated solution, can simplify the design and selection of surge protection modules for users, and is suitable for surge protection of low-voltage AC or DC power supply equipment. Surge protective device module (SPD-M) has the characteristics of small board space, high level of integration, and complete protection functions and solutions. Applications include telecom equipment, AC / DC power supply, uninterruptable power supply (UPS), surge protective device (SPD).
- High reliability, small size
- Combination technology of ATCO, MOV and GDT
- Comply with UL 1449 / IEC 61643-11
- Differential-mode / common-mode protection
- 175VAC maximum continuous operating voltage
- 5kA nominal discharge current (8/20μs)
- 10kA maximum discharge current (8/20μs)
- 800V voltage protection level
- <lt/>25ns response time
- 10A external overcurrent protection
Notes
UL and TUV approved.
Technical Specifications
Surge Protector
-
175VAC
-
No SVHC (21-Jan-2025)
-
5kA
PCB - Through Hole
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate