Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.560 |
12+ | € 1.370 |
100+ | € 1.240 |
500+ | € 0.975 |
Product Information
Product Overview
MPSK-P3NWGV detector switch is used to detect the presence or absence of an object or target within its sensing range. It comes with an operating force of 160gf and SPST configuration. This switch is commonly used in automation, security systems, robotics, and various industrial applications to detect the position, movement, or proximity of objects without physical contact. It's versatility, sensitivity, and non-contact operation make them ideal for a variety of applications requiring object detection and proximity sensing.
- Normally open detector switch
- Rated current and voltage of 50mA and 60V DC
- Operating force of 160gf max
- Operating life of 300,000 cycles min
- Initial contact resistance of 1ohm maximum
- Dielectric strength of 500V AC/ 1 minute
- Pin plunger type detector switch
Applications
Industrial, Automation & Process Control, Precision Control Sensors, Safety
Contents
x1 Detector switch, SPST.
Notes
Reliable and field-proven safety products.
Technical Specifications
MP Detector Switches
Solder Lug
16V
5.25mm
No SVHC (21-Jan-2025)
SPST-NO
50mA
11.7mm
8.25mm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate