Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 75.990 |
Product Information
Alternatives for MPOF350-20B12-C
1 Product Found
Product Overview
MPOF350-20B12-C is an enclosed AC-DC switching power supply and suitable for all kinds of BF type (be accessible to patients) medical system equipment. It features universal AC input and at the same time accepts DC input voltage, cost-effective, low no load power consumption, high efficiency, high reliability and double or reinforced insulation. This converter offers excellent EMC performance and meet IEC/EN/UL62368, GB4943, IEC/EN60335, IEC/EN61558, IEC/EN/ ES60601 standards and they are widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home etc.
- Universal 90V AC to 264V AC or 127V DC to 373V DC input voltage
- Accepts AC or DC input (dual-use of same terminal) and built-in active PFC function
- High I/O isolation test voltage up to 4000V AC
- Extremely low leakage current˂0.1mA and stand-by power consumption˂0.5W
- The base plate with conformal coating and operating altitude up to 5000m
- Output short circuit, over-current, over-voltage, over-temperature protection
- Withstand 300V AC surge input for 5s
- Air cooling mode, 180W output power, 12V/15A nominal output voltage and current
- 20.5CFM cooling mode, 300W output power, 12V/25A nominal output voltage and current
- Operating ambient temperature range from -40°C to +70°C
Applications
Power Supplies, Electronics, Utilities, Instrumentation, Electronics Design, Industrial
Notes
Enclosed Power Supply; Standards: EN60335-1, EN61558-1, EN60601-1/ANSI/AAMI
Technical Specifications
ITE
180W
15A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
12VDC
-
-
-
90V AC to 264V AC
MPOF-350-C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate