Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 355.810 |
5+ | € 326.160 |
Product Information
Product Overview
MPLITF960-26B24 is a DIN rail mount, three-phase AC to DC power supply. It features cost-effective, low-power consumption, high efficiency, high reliability and security isolation. With 150% power reserve, enough to support starting DC motor or capacitive load and other heavy load. This converter offers excellent EMC performance and meet IEC/UL/ EN62368, IEC/EN61000, UL/EN61010, CISPR32/EN55032, UL508 standards and they are widely used in areas of industrial control equipment, factory automation and mechanical and electrical equipment and other industrial control fields. Features OVC III (safety according to EN61010).
- Universal input voltage range from 320 to 600VAC (certified voltage), 450 to 800VDC
- 960W output power, 24V/40A nominal output voltage and current (Vo/Io), 95.3% typ efficiency (400VAC)
- 4000VAC isolation test min (Input - output, electric strength test for 1min., leakage current <lt/>10mA)
- Operating altitude up to 5000m, active PFC, PF up to 0.94, metal (AL5052, SPCC) case material
- Standard DIN-Rail mounting, high efficiency, high reliability, LED indicator for output status
- 150% peak power lasts for 4s, supporting parallel (2+1 current sharing) and series
- Output short circuit, over-current, over-voltage, over-temperature protection
- Fault alarm function, DC OK, constant current, double-sided conformal coating, salt-spray proof
- 485 communication, remote shutdown (PS ON), 3 years warranty
- Operating temperature range from -30 to 70°C, dimension is 110mm × 124mm × 127mm
Applications
Power Supplies, Industrial, Factory Automation
Technical Specifications
ITE, Industrial & Laboratory Equipment
960W
40A
-
-
-
Fixed
To Be Advised
1 Output
24V
-
-
-
320V AC to 600V AC
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate