Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 212.910 |
5+ | € 195.170 |
Product Information
Alternatives for MPIMF480-23B24
1 Product Found
Product Overview
MPLIMF480-23B24 is a DIN rail mount AC to DC power supply. It is explosion-proof Din-rail power supply featuring with high performance, high reliability, high efficiency. Up to 95% efficiency can greatly improve power supply reliability and service life. It can work at ambient temperature of -40°C to +85°C without adding a fan for heat dissipation. With good EMC performance and compliant with international standards of IEC/UL62368, UL508 for EMC and safety. This is widely used in wind power industry, DCS, industrial control equipment, machine control, LED, 5G communication and other fields.
- Input voltage range from 100 to 240VAC (certified voltage), 120 to 390VDC
- 480W output power, 24V/20A nominal output voltage and current (Vo/Io)
- 95% typ efficiency (400VAC), 4000VAC isolation test min (input-output)
- Universal input voltage, operating altitude up to 5000m
- Active PFC, PF≥0.97, DC OK function, metal (AL5052, SUS304) case material
- Double-sided conformal coating, salt-spray proof, explosion-proof
- Output short circuit, over-current, over-voltage, over-temperature protection
- Safety according to ATEX, IECEx increased safety type explosion-proof certification
- Switching frequency range from 58 to 77KHz (PFC), 5 years warranty
- Operating temperature range from -40 to 85°C, dimension is 124mm × 55mm × 127mm
Applications
Power Supplies, Industrial, Factory Automation
Technical Specifications
ITE, Industrial & Laboratory Equipment
480W
20A
-
-
-
Fixed
To Be Advised
1 Output
24V
-
-
-
85V AC to 277V AC
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate