Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 73.830 |
5+ | € 61.740 |
10+ | € 56.600 |
Product Information
Product Overview
MPI120-26B24 AC-DC DIN rail power supply featuring a cost-effective, energy efficient green power supply solution for standard DIN-rail mounting. The products offer a high level of stability and immunity to noise for industrial control equipment, machinery, and other industrial equipment in a variety of harsh environments. This light weight AC-DC converter has an extremely compact design and the standard rail installation for space saving. With good EMC performance, compliant with international UL508, UL61010, EN/IEC62368, IEC60664 standards for EMC and safety.
- 24V/5A nominal output voltage and current (Vo/Io), 120W output power
- 24V to 28V output voltage adjustable range, 91% efficiency at 230VAC
- Universal 180-600VAC or 254VDC to 848VDC input voltage
- Operating ambient temperature range from -25°C to +70°C
- High I/O isolation voltage up to 4000VAC
- Industrial-grade design, low ripple and noise, high efficiency, high reliability
- DC OK function, 150% peak load for 3 seconds
- LED indicator for power on
- Output short circuit, overcurrent, overvoltage and overtemperature protection
- Metal (AL1100, SPCC, SGCC) case, 124mm x 41mm x 110mm size
Applications
Power Supplies, Industrial, Electrical, DC/DC Converters
Notes
3 Years Warranty
Technical Specifications
ITE, Industrial & Laboratory Equipment
120W
5A
-
-
-
Adjustable, Fixed
To Be Advised
1 Output
24V
-
-
-
180V AC to 600V AC
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate