Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCP2S-2E10
Order Code4458284
Product RangeMP Selector Switches
Technical Datasheet
100 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 18.600 |
| 3+ | € 15.880 |
| 15+ | € 14.880 |
| 50+ | € 13.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCP2S-2E10
Order Code4458284
Product RangeMP Selector Switches
Technical Datasheet
No. of Switch Positions2 Position
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Contact Current Max8A
Switch TerminalsPush In
Product RangeMP Selector Switches
SVHCNo SVHC (23-Jan-2024)
Product Overview
MPCP2S-2E10 is a selector switch.
- Black colour, 2 position, 1 NO configuration
- >500,000 operations mechanical life, >100,000 operations electrical life
- 400V rate insulation voltage, 8A rated thermal current
- 100mohm maximum (at 1A 6-8V DC) contact resistance
- 100Mohm min. (at 500V DC) insulation resistance
- IP66, Type 4X Indoor use only & Type 13 IP IP30 (under panel) degree of protection
- Wire diameter range from 16 to 26 AWG, 8mm stripping length
- Operating temperature range from -25°C to +70°C
Technical Specifications
No. of Switch Positions
2 Position
Contact Voltage DC Nom
-
Switch Terminals
Push In
SVHC
No SVHC (23-Jan-2024)
Contact Voltage AC Nom
120V
Contact Current Max
8A
Product Range
MP Selector Switches
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0295