Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.800 |
3+ | € 16.050 |
Product Information
Product Overview
MP780768 from Multicomp Pro is a professional grade voltage detector, designed with IP67 dust & water resistance and drop proof up to 2 metres. This durable device is suitable for use in harsh environments and includes a unique vibration mode. Applications include (low voltage mode - <lt/>90V) audio systems, arc welding machines, underground mining lighting, cables with a thick insulation layer and other weaker electromagnetic AC signals, (high voltage mode – 90-1000V) urban electric supply and three-phase systems, such as power distribution units, electrical panels and electrical appliances.
- AC voltage (low): 24V~1000V
- AC voltage (high): 90V~1000V
- Frequency range: 50/60Hz
- Vibration mode
- Built-in flashlight
- Audible (buzzer) and visual (LED) indication
- Auto power-off
- Low voltage indication
- Double injection moulding
- 2m drop test
- 1.5V battery (R03) x 2
- Device dimensions: 160.5mm x 21.5mm x 25mm
- Device weight: 72g
- IP Rating: IP67
- Safety Class: CAT IV 1000V
Applications
Test & Measurement, Audio, Commercial, Control Panels, Electrical, Low Voltage, Industrial & Manufacturing
Contents
x1 Non-Contact AC Voltage Detector; x2 1.5V AAA Battery (R03)
Notes
3 Years Manufacturer Warranty. Buzzer and sensing LED frequencies increases when detector gets closer to the test object
Technical Specifications
24V to 1kV
0°C
Multicomp Pro Non-Contact Voltage Detectors
No SVHC (25-Jun-2025)
LED
40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate