Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP771088
Order Code4399605
Product RangeMulticomp Pro Banana Plugs
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 9.070 |
| 5+ | € 8.560 |
| 10+ | € 8.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP771088
Order Code4399605
Product RangeMulticomp Pro Banana Plugs
Technical Datasheet
Test Connector Type A4mm Banana Plug, Stackable
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial2.32"
Lead Length - Metric59mm
Insulator ColourRed
Current Rating36A
Voltage Rating1kV
Product RangeMulticomp Pro Banana Plugs
SVHCTo Be Advised
Product Overview
The Stackable 4mm Banana Plug is designed for indoor use, featuring flexible leads of varying lengths. Available in various colors, these banana plugs allow for easy identification and connection. The stackable design enhances versatility, enabling multiple connections in compact spaces, making them ideal for testing, prototyping, and educational applications.
- Pollution degree, 1 or 2
- Relative humidity, 80% maximum for temperatures up to 31°C decreasing linearly to 50% relative humidity at +40°C
- Temperature range, +5°C to +40°C
- Indoor use
- Altitude, 2000m maximum
- Plug Banana with the Lead 100cm
Applications
Electrical and Electronics, Maintenance & Repair, Instrumentation, Prototyping
Notes
The lead is compatible with the requirements of protection against the spread of fire and resistance to heat by its basic insulation.
Technical Specifications
Test Connector Type A
4mm Banana Plug, Stackable
Lead Length - Imperial
2.32"
Insulator Colour
Red
Voltage Rating
1kV
SVHC
To Be Advised
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
59mm
Current Rating
36A
Product Range
Multicomp Pro Banana Plugs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04