Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.140 |
5+ | € 31.830 |
10+ | € 31.190 |
Product Information
Product Overview
MP740971 soldering iron is equipped with high performance 80W plug-and-play integrated active tip to achieve fast temperature rise. With its high efficient PID program temperature control technology, it automatically detects actual temperature constantly for fast temperature return, which could offer more accurate soldering temperature that your projects ask for. MP740971 is a perfect handheld tool for electronic workers to create, modify, or repair in home DIY, electronics maintenance and other soldering projects.
- OLED display for easy and user-friendly menu operation, screen brightness can be adjusted from level 1-100 to suit all environments.
- °C/°F conversion to suit users requirements.
- Wide temperature range of 100-500℃ (212-932°F) to meet all your soldering project needs.
- PID control technology enables quick temperature rise and precise temperature control.
- Plug-and-play integrated active tip, very convenient to change the tip shape/heater.
- Soft silicone power cable for high temperature resistance and flexibility.
- Easy MCU calibration, to help correct the temperature discrepancies.
- Temperature compensation with ±100℃/±180℉.
- Bilingual (I.E. both in English and German).
- Auto standby and sleep function to ensure personal and property safety, and extend product service life.
- Temperature lock function, to prevent from adjusting temperature improperly.
- Ergonomic-design, slim and light-weight handle for comfortable grip.
- Display direction can be 180° change.
- Magnetic base with reusable sticker, allows the display screen to be placed remotely from the work area.
Applications
Electronics Design, Consumer Electronics, Facility Maintenance, Instrumentation, Laboratory, Hobby & Education, Prototyping, Production, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
80W
240VAC
UK Type G
500°C
Multicomp Pro Soldering Iron
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate