Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700302
Order Code3516339
Technical Datasheet
Tape TypeDuct
Adhesive Type-
Tape ColourSilver
Total Tape Thickness-
Roll Length - Imperial55ft
Roll Length - Metric16.8m
Tape Width - Imperial1.75"
Tape Width - Metric44.45mm
Product Range-
Technical Specifications
Tape Type
Duct
Tape Colour
Silver
Roll Length - Imperial
55ft
Tape Width - Imperial
1.75"
Product Range
-
Adhesive Type
-
Total Tape Thickness
-
Roll Length - Metric
16.8m
Tape Width - Metric
44.45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61236