Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP60967N
Order Code3783279
Product RangeMP Right Angle XLR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.040 |
10+ | € 4.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP60967N
Order Code3783279
Product RangeMP Right Angle XLR
Technical Datasheet
No. of Contacts7Contacts
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Alloy Body
Product RangeMP Right Angle XLR
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 7 pin, male, right angle metal XLR connector
- Contact resistance of ≤5mohm, insulation resistance of ≥5000Mohm
- Withstand voltage of 1400V
- Durability (mating / unmating) of ≥2000
- Nickel plated zinc alloy body (front and rear)
- Silver plated brass contacts
Technical Specifications
No. of Contacts
7Contacts
Connector Mounting
Cable Mount
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (19-Jan-2021)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
MP Right Angle XLR
Technical Docs (1)
Legislation and Environmental
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate