Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 35.200 |
3+ | € 32.620 |
5+ | € 29.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 35.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015917
Order Code4716342
Technical Datasheet
Rack U Height-
Enclosure MaterialABS
Cabinet StyleRack Mount
External Height - Metric86mm
External Width - Metric480mm
External Depth - Metric203mm
External Height - Imperial3.39"
External Width - Imperial19"
External Depth - Imperial7.99"
Product Range-
Technical Specifications
Rack U Height
-
Cabinet Style
Rack Mount
External Width - Metric
480mm
External Height - Imperial
3.39"
External Depth - Imperial
7.99"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Height - Metric
86mm
External Depth - Metric
203mm
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043