Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015248
Order Code4574376
Product RangeMulticomp Pro Terminal Blocks
Technical Datasheet
740 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.400 |
| 5+ | € 1.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015248
Order Code4574376
Product RangeMulticomp Pro Terminal Blocks
Technical Datasheet
No. of Rows1 Row
No. of Positions3Ways
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing10mm
Rated Current6.3A
Rated Voltage250V
Product RangeMulticomp Pro Terminal Blocks
SVHCNo SVHC (27-Jun-2024)
Product Overview
Pluggable Terminal Block designed for reliable horizontal wire-to-wire connections. It features a built-in fuse for over-current protection and supports panel mounting for versatile installation. Suitable for solid or flexible conductors (0.5–2.5 mm² / AWG 22–14), with a torque rating of 0.5 N·m and a strip length of 6 mm. Available in 1-pole and 3-pole versions.
- Can realize horizontal wire-to-wire connection
- Built-in fuse for over-current protection
- Panel mounting, suitable for various situations
- 22 to 14AWG
- Strip length 6mm
- Ambient temperature (operation) -40°C to 105°C
Applications
Electrical and Electronics, Installations, Cable & Wire Protection, Routing, Factory Automation, Power Management
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Pitch Spacing
10mm
Rated Voltage
250V
SVHC
No SVHC (27-Jun-2024)
No. of Positions
3Ways
Wire Size AWG Max
14AWG
Rated Current
6.3A
Product Range
Multicomp Pro Terminal Blocks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02