Print Page
Image is for illustrative purposes only. Please refer to product description.
318 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.410 |
3+ | € 12.580 |
10+ | € 11.500 |
25+ | € 10.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014962
Order Code4542806
Technical Datasheet
Thermal Resistance3.9°C/W
Packages Cooled-
External Width - Metric60mm
External Height - Metric16mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial2.36"
External Height - Imperial0.63"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermal Resistance
3.9°C/W
External Width - Metric
60mm
External Length - Metric
100mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.63"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
-
External Height - Metric
16mm
External Diameter - Metric
-
External Width - Imperial
2.36"
External Length - Imperial
3.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001