Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.590 |
5+ | € 8.150 |
10+ | € 7.760 |
Product Information
Product Overview
Maximize workplace safety with this Adjustable Cable Lockout, designed for securing multiple energy isolation points with a single device. Featuring a durable 4mm cable and an adjustable locking mechanism, this lockout ensures effective energy control during maintenance and repair operations. With a versatile and easy-to-use design, it is an essential tool for lockout/tagout (LOTO) compliance in industrial and electrical environments. Perfect for industrial plants, electrical maintenance, and machinery lockout procedures, this Adjustable Cable Lockout is a versatile and secure solution for ensuring compliance with safety regulations and preventing accidental equipment activation.
- Adjustable Multi-Purpose Lockout – 4mm thick cable extends up to 1.8m, ideal for securing multiple energy sources.
- Durable & Flexible Steel Cable – Coated with non-conductive, corrosion-resistant material for long-lasting performance.
- Easy-To-Use Locking Mechanism – Allows for quick application without the need for special tools.
- Prevents Unauthorized Access – Effectively locks out valves, circuit breakers, and machinery controls.
- Compatible with Standard Lockout Systems – Works with padlocks and hasps for added security.
Applications
Safety, Industrial
Technical Specifications
Cable
-
No SVHC (23-Jan-2024)
PC (Polycarbonate)
Multicomp Pro Safety Lockout Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate