Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 121.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 121.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013418
Order Code4263781
Technical Datasheet
Nominal Rated Voltage AC200V to 240V
Fan Frame TypeCircular
Fan Frame Size250mm
External Depth77.4mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM278.8CFM
Noise Rating41.2dBA
Power Rating6.6W
Rated Speed1400rpm
Power Connection Type3 Lead Wires
Current Rating7mA
IP RatingIP68
Air Flow - m3/min-
Product Range-
Technical Specifications
Nominal Rated Voltage AC
200V to 240V
Fan Frame Size
250mm
Bearing Type
Precision Ball Bearing
Noise Rating
41.2dBA
Rated Speed
1400rpm
Current Rating
7mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Circular
External Depth
77.4mm
Air Flow - CFM
278.8CFM
Power Rating
6.6W
Power Connection Type
3 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.564732