Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013358
Order Code4263887
Product RangeMP Micro-D
Technical Datasheet
90 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 67.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 67.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013358
Order Code4263887
Product RangeMP Micro-D
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions15Ways
Cable Length - Imperial36"
Cable Length - Metric915mm
Jacket Colour-
Product RangeMP Micro-D
Product Overview
MP013358 is a plug with 15 pins, 26AWG, 915mm micro D cable assembly.
- 3A current rating, 600VAC (sea level) dielectric withstanding
- 5000Mohm minimum insulation resistance
- Operating temperature range from -55°C to +125°C
- Aluminium alloy with electronic nickel plating connector shell
- Becu copper pin contact (twist pin), phosphor bronze socket
- Gold plating (thickness is 0.5μm)
- PBT insulator
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
36"
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
No. of Positions
15Ways
Cable Length - Metric
915mm
Product Range
MP Micro-D
Technical Docs (1)
Legislation and Environmental
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate