Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012914
Order Code4259677
Product RangeMP DS PUSH-IN Series
Technical Datasheet
1,400 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.665 |
| 5+ | € 0.553 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012914
Order Code4259677
Product RangeMP DS PUSH-IN Series
Technical Datasheet
For Use With1.5mm Width DIN Rail Terminal Blocks
Accessory TypeEnd Cover
Product RangeMP DS PUSH-IN Series
SVHCTo Be Advised
Technical Specifications
For Use With
1.5mm Width DIN Rail Terminal Blocks
Product Range
MP DS PUSH-IN Series
Accessory Type
End Cover
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05