Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012905
Order Code4259667
Product RangeMP DC STEEL SCREW Series
Technical Datasheet
1,448 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 0.586 | 
| 5+ | € 0.489 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 0.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012905
Order Code4259667
Product RangeMP DC STEEL SCREW Series
Technical Datasheet
For Use With1.5mm Width DIN Rail Terminal Blocks
Accessory TypeEnd Cover
Product RangeMP DC STEEL SCREW Series
SVHCTo Be Advised
Technical Specifications
For Use With
1.5mm Width DIN Rail Terminal Blocks
Product Range
MP DC STEEL SCREW Series
Accessory Type
End Cover
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05