Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011869
Order Code4208139
Product RangeMPro LED Drivers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 39.350 |
| 5+ | € 34.020 |
| 10+ | € 32.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 39.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011869
Order Code4208139
Product RangeMPro LED Drivers
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max30W
Output Voltage Max12V
Output Current2.5A
LED Driver ModeConstant Voltage
Input Voltage Min100VAC
Input Voltage Max277VAC
Product RangeMPro LED Drivers
SVHCTo Be Advised
Product Overview
MP011869 LED driver provides a bridge between mains power supply and LED lights, converting medium and high voltage alternating current to lower voltage direct current. It is suitable with input supply voltage of 100V to 277V AC and offers rated power output of 30W. It comes with covered input and output terminals for quick and safe installation that makes it user-friendly.
- Input supply voltage of 100V to 277V AC
- Rated output voltage of 12V
- Rated output current of 2.5A
- Rated power output of 30W
- working temperature range from 20°C to +70°C
- High electrical lifetime
Applications
Lighting, Energy, Power Management, Commercial
Contents
x1 LED driver, 171.5 x 54 x 20mm.
Notes
EN61347-1 and EN61347-2-13 certified as per LED modules specifications.
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12V
LED Driver Mode
Constant Voltage
Input Voltage Max
277VAC
SVHC
To Be Advised
Output Power Max
30W
Output Current
2.5A
Input Voltage Min
100VAC
Product Range
MPro LED Drivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25