Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011864
Order Code4208133
Product RangeMPro LED Drivers
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 23.660 |
| 5+ | € 22.790 |
| 10+ | € 21.670 |
| 25+ | € 18.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011864
Order Code4208133
Product RangeMPro LED Drivers
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max40W
Output Voltage Max24V
Output Current1.67A
LED Driver ModeConstant Voltage
Input Voltage Min220VAC
Input Voltage Max240VAC
Product RangeMPro LED Drivers
SVHCTo Be Advised
Product Overview
- 24V, IP67 rated constant voltage LED driver
- Fully approved to all lighting specifications, output constant voltage
- High efficiency up to 86%, built-in active PFC function
- ErP compliant, short circuit/ overloading/overtemperature/ overvoltage protection
- Cooling by free air convection, IP67 design for outdoor installation
- Input surge protection: 2KV line-line, low noise and ripple
- 5 years warranty, high efficiency for longer life, size is 148mm × 42mm × 33mm
- 1.67A output current, 40W rated power
- Input voltage range from 220VAC to 240VAC, no load power consumption of ≤0.5W
- Safety standards are EN61347-1, EN61347-2-13
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24V
LED Driver Mode
Constant Voltage
Input Voltage Max
240VAC
SVHC
To Be Advised
Output Power Max
40W
Output Current
1.67A
Input Voltage Min
220VAC
Product Range
MPro LED Drivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28