Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 57.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 57.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011859
Order Code4257310
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric180.5mm
Impedance8ohm
External Width - Metric-
Power Rating Nom30W
Resonant Frequency35Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial7.1"
Product Dimensions-
External Width - Imperial-
Product Height-
Frequency Range0Hz to 5kHz
Frequency Response Min0Hz
Frequency Response Max5kHz
Temperature Grade-
IP Rating-
Product Range-
Product Diameter180mm
Power Rating Max60W
External Length - Metric-
External Depth - Metric81mm
External Length - Imperial-
External Depth - Imperial3.18"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Power Rating Nom
30W
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
7.1"
External Width - Imperial
-
Frequency Range
0Hz to 5kHz
Frequency Response Max
5kHz
IP Rating
-
Product Diameter
180mm
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
180.5mm
External Width - Metric
-
Resonant Frequency
35Hz
Speaker Shape
Round
Product Dimensions
-
Product Height
-
Frequency Response Min
0Hz
Temperature Grade
-
Product Range
-
Power Rating Max
60W
External Depth - Metric
81mm
External Depth - Imperial
3.18"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.765094