Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011829
Order Code4165367
Product RangeMP USB Sealed Plastic Connectors
Technical Datasheet
39 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.850 |
5+ | € 21.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011829
Order Code4165367
Product RangeMP USB Sealed Plastic Connectors
Technical Datasheet
In Line Connector AUSB 3.1 C
Connector TypeAdaptor, In-Line
Connector Type AUSB 3.1 C
In Line Connector BUSB 3.1 C
Connector Type BUSB 3.1 C
Product RangeMP USB Sealed Plastic Connectors
Convert From GenderJack
Convert From Positions24Ways
Convert To GenderJack
Convert To Positions24Ways
SVHCTo Be Advised
Technical Specifications
In Line Connector A
USB 3.1 C
Connector Type A
USB 3.1 C
Connector Type B
USB 3.1 C
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
To Be Advised
Connector Type
Adaptor, In-Line
In Line Connector B
USB 3.1 C
Product Range
MP USB Sealed Plastic Connectors
Convert From Positions
24Ways
Convert To Positions
24Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04