Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 131.240 |
5+ | € 122.090 |
Product Information
Product Overview
The KNX Fire Retardant EIB Cable is designed for communication in building management systems and can also be used to control lighting, air conditioning, blinds, heating and audio, marking them ideal for stage productions or surround sound systems. Application includes lighting control: KNX/EIB cables can be used to control lighting systems throughout a building. This includes dimming, switching, and scene control, heating, ventilation, and air conditioning (HVAC): KNX/EIB cables can be employed to manage temperature, humidity, and air quality within different zones of a building. This allows for energy-efficient control and optimization of HVAC systems, shading and blind control: motorized shades and blinds can be integrated into the KNX/EIB system, allowing for automated control based on factors such as sunlight and time of day, energy management: The protocol can be used for energy monitoring and management, allowing building owners to track and optimize energy consumption, audio-visual systems: KNX/EIB cables can facilitate the integration of audio and visual systems, enabling centralized control of entertainment setups in various rooms, building management systems (BMS): KNX/EIB can be a core component of a building's overall management system, enabling administrators to oversee and control various systems from a single interface.
Technical Specifications
Screened
20AWG
328ft
Green
300V
Tinned Annealed Copper
KNX Certified EIB Cable
2 Pair
0.5mm²
100m
1 x 0.8mm
PVC
6.8mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate