Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010707
Order Code4058507
Product RangeMulticomp Pro ESD Mats
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.990 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010707
Order Code4058507
Product RangeMulticomp Pro ESD Mats
Technical Datasheet
Mat TypeField Service Mat
Mat ColourRed
Mat MaterialVinyl
Ground Terminal Type-
Width - Imperial23.23"
Length - Imperial23.23"
Width - Metric590mm
Length - Metric590mm
Product RangeMulticomp Pro ESD Mats
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Static safe field service engineers kit, spare mat
- Material: 2-layer embossed vinyl
- Thickness: 0.6mm
- Surface Resistivity: <gt/>1 × 10⁶<lt/>1 × 10⁸Ω
- Min/Max Temp Range: -5°C to 40°C
Applications
Safety, Electronics Service, Environmental, Hobby & Education, Microwave, Utilities
Technical Specifications
Mat Type
Field Service Mat
Mat Material
Vinyl
Width - Imperial
23.23"
Width - Metric
590mm
Product Range
Multicomp Pro ESD Mats
Mat Colour
Red
Ground Terminal Type
-
Length - Imperial
23.23"
Length - Metric
590mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37