Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010291
Order Code4012357
Product RangeMCMINI
Technical Datasheet
2,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.678 |
15+ | € 0.586 |
100+ | € 0.473 |
300+ | € 0.427 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010291
Order Code4012357
Product RangeMCMINI
Technical Datasheet
Blow Characteristic-
Fuse Current25A
Voltage Rating VDC32V
Auto Blade Fuse Size-
Product RangeMCMINI
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
32V
Product Range
MCMINI
Fuse Current
25A
Auto Blade Fuse Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068