Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009338
Order Code3953517
Product RangeMP Magnetic Connectors
Technical Datasheet
43 In Stock
50 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.320 |
5+ | € 5.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009338
Order Code3953517
Product RangeMP Magnetic Connectors
Technical Datasheet
No. of Contacts7Contacts
Connector OrientationRight Angle
Pitch Spacing1.6mm
Current Rating2A
Connector ColourBlack
Voltage Rating-
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Product Overview
MP009338 magnetic connector is a 7-contact receptacle designed for right-angle mounting. With a 1.6mm contact pitch, it delivers a compact and efficient connection for power and data applications. The connector supports a current rating of 2A per contact and is enclosed in a durable black housing, making it suitable for wearables, medical devices, and portable electronics.
- 7 contacts enable multiple signal or power connections in a compact form
- Right-angle configuration saves space in compact or low-profile PCB layouts
- 1.6mm pitch ensures compatibility with modern miniature electronic applications
- 2A current rating per contact supports moderate power delivery for various devices
- Durable black housing protects components, ensuring reliable operation
Technical Specifications
No. of Contacts
7Contacts
Connector Orientation
Right Angle
Current Rating
2A
Voltage Rating
-
SVHC
To Be Advised
Gender
Receptacle
Pitch Spacing
1.6mm
Connector Colour
Black
Product Range
MP Magnetic Connectors
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1