Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.690 |
Product Information
Product Overview
ePLA-Matte is a cost-effective PLA material that is environmentally friendly and easy to print. Compared with ABS, ePLA-Matte has higher rigidity and PC-like strength and does not require a closed cavity, with low shrinkage, no warping and no cracking quality, and suitable for large-size model printing; The support is easy to peel from the surface with a smooth and flat contact surface; There will be no irritating odor during printing, which is safe and environmentally friendly. It can be used for early concept models and rapid prototyping. Low-density, ePLA-Matte single-roll consumables are 21% more than other matte PLA product print models.
- Environmental friendly
- Cost-effective
- High-speed printing
- Easy to peel off the support
- Excellent printability
- Hard to break
- Matte surface effect
- Low density
Applications
3D Printing, Hobby & Education, Research & Development, Business, Construction, Industrial, Mechanical, Laboratory
Contents
x1 Roll/1KG
Notes
ePLA-Matte lines are softer than other lines, so the extruder’s tightness adjustment is better not to be too tight, in case it affects printing
Technical Specifications
1.75mm
EPLA (Polylactic Acid Resin Foam)
230°C
Multicomp Pro Matte 3D Filament
Pink
190°C
1kg
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate