Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 282.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 282.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008795
Order Code3912257
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc120W
Current Max @ Diff Temperature Max4.7A
Voltage Max @ Diff Temperature Max28V
Length140mm
Width-
Depth37mm
Temperature Difference Max-
Product Range-
Internal Resistance-
Lead Wires-
SVHCTo Be Advised
Product Overview
MP008795 is a thermoelectric cooler assembly with a 4.7A current rating, designed for efficient heat transfer in electronic and industrial cooling applications. It provides reliable temperature control in compact spaces, making it ideal for medical, laboratory, and industrial equipment.
- 4.7A thermoelectric cooler for effective heat transfer
- Compact design for space-constrained applications
- Provides precise temperature control for sensitive components
- Reliable performance in industrial, medical, and laboratory settings
- Easy integration into cooling systems for enhanced thermal management
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
4.7A
Length
140mm
Depth
37mm
Product Range
-
Lead Wires
-
Cooling Power Pc
120W
Voltage Max @ Diff Temperature Max
28V
Width
-
Temperature Difference Max
-
Internal Resistance
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1