Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008585
Order Code3858692
Product RangeMulticomp Pro Hex Key Set
Technical Datasheet
533 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.220 |
| 5+ | € 3.720 |
| 10+ | € 3.310 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008585
Order Code3858692
Product RangeMulticomp Pro Hex Key Set
Technical Datasheet
Kit Contents8 Pieces Key Ring Holder Hex Key Set
Product RangeMulticomp Pro Hex Key Set
Product Overview
Key Ring Holder Key Ring, Hex Key Set, 1.5-2-2.5-3-4-5-5.5-6 mm, Black
- Size: 1.5-2-2.5-3-4-5-5.5-6 MM
- Material: CR-V + Chamfer
- Finish: Black
- Packed: Key Ring + PVC Blister+Card
- Packed: In Bulk
Applications
Industrial Maintenance, Hobby & Education, Industrial & Manufacturing, Mechanical
Contents
x1 1.5mm Hex Key; x1 2mm Hex Key; x1 2.5mm Hex Key; x1 3mm Hex Key; x1 4mm Hek Key; x1 5mm Hex Key; x1 5.5mm Hex Key; x1 6mm Hex Key
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
8 Pieces Key Ring Holder Hex Key Set
Product Range
Multicomp Pro Hex Key Set
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15