Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008519
Order Code3817467
Product RangeMP2061
Technical Datasheet
12,639 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.468 |
| 5+ | € 0.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008519
Order Code3817467
Product RangeMP2061
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current10A
Rated Voltage600V
Block OrientationSurface Mount Vertical
Product RangeMP2061
SVHCTo Be Advised
Product Overview
The MP2061 series from MULTICOMP PRO is a range of surface mount terminal blocks available in 1, 2 or 3 pole. Designed for quick installation with PUSH-IN connection technology for wire sizes ranging from 20AWG to 16AWG. The series includes an additional safety feature meaning wires can only be disconnected through use of the disconnection tool. Designed to be used with reflow, wave or manual soldering making these ideal for both low and high-volume applications.
- White colour terminal block
- VDE and UL certification
- AWG size is 26-16AWG
- Pitch is 6mm
- Stripping length is 10mm
- UL electrical parameters 300V at 10A
- IEC electrical parameters 200V at 17.5A
- Flammability rating UL94 V-0
- Temperature range from -40°C to 130°C
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
20AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Block Orientation
Surface Mount Vertical
SVHC
To Be Advised
No. of Positions
1Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
600V
Product Range
MP2061
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001