Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008321
Order Code3801600
Product RangeMulticomp Pro Thermocouples
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 33.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008321
Order Code3801600
Product RangeMulticomp Pro Thermocouples
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-200°C
Measured Temperature Max400°C
Sensor Body MaterialFibre Glass
Lead Length - Imperial78.74"
Lead Length - Metric2000mm
Probe Length - Imperial0.157"
Probe Length - Metric4mm
Probe Diameter - Imperial0.039"
Probe Diameter - Metric1mm
InsulationFibreglass
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeMulticomp Pro Thermocouples
SVHCTo Be Advised
Product Overview
This Multicomp Pro Thermocouple Type K is the most common type of temperature sensors (Nickel-Chromium / Nickel-Alumel). It’s accurate, reliable, and has a wide temperature range. The type K is commonly found in nuclear applications because of its relative radiation hardness. Maximum continuous temperature is around 400°C.
- Wire: Fiberglass Jacket, Brown, Length 2M
- Temperature: Max. 400°C
- Type K (2P) Plug: Nylon 66 Housing, Yellow; NI-CR Pin (+); NI-AL Pin (–)
Applications
Temperature, Industrial Automation Control, Environmental, Sensing, Thermal Management, Test & Instrumentation
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
400°C
Lead Length - Imperial
78.74"
Probe Length - Imperial
0.157"
Probe Diameter - Imperial
0.039"
Insulation
Fibreglass
Thermocouple Wire Standard
-
Product Range
Multicomp Pro Thermocouples
Measured Temperature Min
-200°C
Sensor Body Material
Fibre Glass
Lead Length - Metric
2000mm
Probe Length - Metric
4mm
Probe Diameter - Metric
1mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MP008321
1 Product Found
Legislation and Environmental
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422