Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008119
Order Code3804838
Product RangeMulticomp Pro Nylon Cross Countersunk Head Screws
Technical Datasheet
23 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 6.730 |
| 10+ | € 6.370 |
| 25+ | € 5.850 |
| 50+ | € 5.400 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€ 6.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008119
Order Code3804838
Product RangeMulticomp Pro Nylon Cross Countersunk Head Screws
Technical Datasheet
Thread Size - Imperial#4
Thread Size - MetricM3
Screw Length16mm
Fastener MaterialNylon (Polyamide)
Screw Head StyleFlat / Countersunk Head Phillips
Product RangeMulticomp Pro Nylon Cross Countersunk Head Screws
SVHCNo SVHC (25-Jun-2025)
Product Overview
These Multicomp Pro nylon countersunk head screws are commonly used in electronics. Nylon fasteners offer several advantages. These include a high amount of insulation and resistance to corrosion. Compared to aluminum, another material heavily used in electronics, nylon is lighter, stronger and offers high wear resistance.
- High toughness, Wear resistance, Corrosion resistance.
- Good electrical insulation.
- High and low temperature resistance.
- Excellent UV resistance.
- High Mechanical strength.
Applications
Electronics Design, Installations, Mechanical, Safety, Enclosures, Construction
Technical Specifications
Thread Size - Imperial
#4
Screw Length
16mm
Screw Head Style
Flat / Countersunk Head Phillips
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M3
Fastener Material
Nylon (Polyamide)
Product Range
Multicomp Pro Nylon Cross Countersunk Head Screws
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027