Print Page
Image is for illustrative purposes only. Please refer to product description.
117 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.340 |
5+ | € 10.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007137
Order Code3684705
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage12V
Voltage TypeDC
Fan Frame Size50mm
External Depth20mm
Air Flow - CFM5.8CFM
Air Flow - m3/min-
Noise Rating34.8dBA
Bearing TypeVapo Bearing
Power Connection Type2 Lead Wires
Power Rating1.49W
Product Range-
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MP007137 from Multicomp Pro is a DC brushless fan blower rated at 12V DC.
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
20mm
Air Flow - m3/min
-
Bearing Type
Vapo Bearing
Power Rating
1.49W
IP Rating
-
Supply Voltage
12V
Fan Frame Size
50mm
Air Flow - CFM
5.8CFM
Noise Rating
34.8dBA
Power Connection Type
2 Lead Wires
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035